Analog DevicesLTM4604AEV#PBFDC to DC Converter and Switching Regulator Module
Low Voltage, 4A DC/DC μModule (Power Module) Regulator with Tracking
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) mm |
Package Width | 9 mm |
Package Length | 15 mm |
PCB changed | 66 |
Standard Package Name | LGA |
Supplier Package | LGA |
66 | |
Lead Shape | No Lead |
EDA / CAD Models |