Analog DevicesLTM4606IYDC to DC Converter and Switching Regulator Module
Ultralow EMI 28VIN, 6A DC/DC μModule Regulator
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.5 | |
28 | |
0.6 to 5 | |
6 | |
DC/DC | |
0.022 | |
900(Typ) | |
Yes | |
0.3% | |
0.3% | |
93 | |
Positive | |
-40 | |
125 | |
Industrial | |
Tray | |
Adjustable | |
1.9 | |
Mounting | Surface Mount |
Package Height | 2.82 mm |
Package Width | 15 mm |
Package Length | 15 mm |
PCB changed | 133 |
Standard Package Name | BGA |
Supplier Package | BGA |
133 | |
Lead Shape | Ball |
EDA / CAD Models |