Analog DevicesLTM4608AEV#PBFDC to DC Converter and Switching Regulator Module
Low VIN, 8A DC/DC μModule (Power Module) Regulator with Tracking, Margining, and Frequency Synchronization
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.92(Max) mm |
Package Width | 9 mm |
Package Length | 15 mm |
PCB changed | 68 |
Standard Package Name | LGA |
Supplier Package | LGA |
68 | |
Lead Shape | No Lead |
EDA / CAD Models |