Analog DevicesLTM4608AMPV#PBFDC to DC Converter and Switching Regulator Module
Low VIN, 8A DC/DC μModule (Power Module) Regulator with Tracking, Margining, and Frequency Synchronization
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
2.7 | |
5.5 | |
0.6 to 5 | |
8 | |
DC/DC | |
0.001 | |
1750 | |
Yes | |
0.75% | |
0.25%/V | |
95 | |
Positive | |
-55 | |
125 | |
Military | |
Tray | |
Adjustable | |
1 | |
Mounting | Surface Mount |
Package Height | 2.95(Max) |
Package Width | 9 |
Package Length | 15 |
PCB changed | 68 |
Standard Package Name | LGA |
Supplier Package | LGA |
68 | |
Lead Shape | No Lead |
EDA / CAD Models |