Analog DevicesLTM4609EV#PBFDC to DC Converter and Switching Regulator Module
36VIN, 34VOUT High Efficiency Buck-Boost DC/DC μModule (Power Module) Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.82 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 141 |
Standard Package Name | LGA |
Supplier Package | LGA |
141 | |
Lead Shape | No Lead |
EDA / CAD Models |