EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Step Down|Step Up |
Isolation | Non-Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | 0.8 to 34 |
Output Current (A) | 10(Typ) |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 0.035 |
Switching Frequency (kHz) | 440 |
Switching Regulator | Yes |
Load Regulation | 0.5% |
Line Regulation | 0.02%/V |
Efficiency (%) | 98 |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tray |
Output Type | Adjustable |
Product Weight (g) | 1.7 |
Mounting | Surface Mount |
Package Height | 2.82 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 141 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 141 |
Lead Shape | Ball |