Analog DevicesLTM4613IV#PBFDC to DC Converter and Switching Regulator Module
EN55022B Compliant 36VIN, 15VOUT, 8A, DC/DC μModule (Power Module) Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.32 mm |
Package Width | 15 mm |
Package Length | 15 mm |
PCB changed | 133 |
Standard Package Name | LGA |
Supplier Package | LGA |
133 | |
Lead Shape | No Lead |
EDA / CAD Models |