Analog DevicesLTM4618IV#PBFDC to DC Converter and Switching Regulator Module
6A DC/DC μModule Regulator with Tracking and Frequency Synchronization
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.42(Max) |
Package Width | 9 |
Package Length | 15 |
PCB changed | 84 |
Standard Package Name | LGA |
Supplier Package | LGA |
84 | |
Lead Shape | No Lead |
EDA / CAD Models |