Analog DevicesLTM4620AMPYDC to DC Converter and Switching Regulator Module
Dual 13A or Single 26A DC/DC μModule (Power Module) Regulator
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.41 mm |
Package Width | 15 mm |
Package Length | 15 mm |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | BGA |
144 | |
Lead Shape | Ball |
EDA / CAD Models |