Analog DevicesLTM4622AIV#PBFDC to DC Converter and Switching Regulator Module
Dual Ultrathin 2A or Single 4A Step-Down DC/DC μModule Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.82 mm |
Package Width | 6.25 mm |
Package Length | 6.25 mm |
PCB changed | 25 |
Standard Package Name | LGA |
Supplier Package | LGA |
25 | |
Lead Shape | No Lead |
EDA / CAD Models |