EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Non-Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 4 |
Maximum Input Voltage (V) | 20 |
Output Voltage (V) | 0.6 to 5.5 |
Output Current (A) | 3 |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 0.011 |
Switching Frequency (kHz) | 1000(Typ) |
Switching Regulator | Yes |
Load Regulation | 1.5% |
Line Regulation | 0.15%/V |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Output Type | Adjustable |
Product Weight (g) | 0.5 |
Mounting | Surface Mount |
Package Height | 1.82 |
Package Width | 6.25 |
Package Length | 6.25 |
PCB changed | 25 |
Standard Package Name | LGA |
Supplier Package | LGA |
Pin Count | 25 |
Lead Shape | No Lead |