Analog DevicesLTM4623IY#PBFDC to DC Converter and Switching Regulator Module
Ultrathin 20VIN, 3A Step-Down DC/DC μModule (Power Module) Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4 | |
20 | |
0.6 to 5.5 | |
3 | |
DC/DC | |
0.011 | |
1000(Typ) | |
Yes | |
1.5% | |
0.15%/V | |
Positive | |
-40 | |
125 | |
Industrial | |
Tray | |
Adjustable | |
0.5 | |
Mounting | Surface Mount |
Package Height | 1.82 mm |
Package Width | 6.25 mm |
Package Length | 6.25 mm |
PCB changed | 25 |
Standard Package Name | BGA |
Supplier Package | BGA |
25 | |
Lead Shape | Ball |
EDA / CAD Models |