Analog DevicesLTM4625IYDC to DC Converter and Switching Regulator Module
20VIN, 5A Step-Down DC/DC μModule (Power Module) Regulator
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.41 |
Package Width | 6.25 |
Package Length | 6.25 |
PCB changed | 25 |
Standard Package Name | BGA |
Supplier Package | BGA |
25 | |
Lead Shape | Ball |
EDA / CAD Models |