EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Type | Step Down |
Isolation | Non-Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 20 |
Output Voltage (V) | 0.6 to 5 |
Output Current (A) | 15 |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 0.04 |
Switching Frequency (kHz) | 800 |
Switching Regulator | Yes |
Load Regulation | 0.45% |
Line Regulation | 0.06%/V |
Efficiency (%) | 93 |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tray |
Output Type | Adjustable |
Product Weight (g) | 2.6 |
Mounting | Surface Mount |
Package Height | 4.42(Max) mm |
Package Width | 15 mm |
Package Length | 15 mm |
PCB changed | 133 |
Standard Package Name | LGA |
Supplier Package | LGA |
Pin Count | 133 |
Lead Shape | No Lead |