Analog DevicesLTM4627MPYDC to DC Converter and Switching Regulator Module
15A DC/DC μModule (Power Module) Regulator
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.5 | |
20 | |
0.6 to 5 | |
15 | |
DC/DC | |
0.04 | |
800 | |
Yes | |
0.45% | |
0.06%/V | |
93 | |
Positive | |
-55 | |
125 | |
Military | |
Tray | |
Adjustable | |
2.8 | |
Mounting | Surface Mount |
Package Height | 4.32 mm |
Package Width | 15 mm |
Package Length | 15 mm |
PCB changed | 133 |
Standard Package Name | BGA |
Supplier Package | BGA |
133 | |
Lead Shape | Ball |
EDA / CAD Models |