Analog DevicesLTM4630EV#PBFDC to DC Converter and Switching Regulator Module
Dual 18A or Single 36A DC/DC μModule (Power Module) Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.41 mm |
Package Width | 16 mm |
Package Length | 16 mm |
PCB changed | 144 |
Standard Package Name | LGA |
Supplier Package | LGA |
144 | |
Lead Shape | No Lead |
EDA / CAD Models |