Analog DevicesLTM4633MPY#PBFDC to DC Converter and Switching Regulator Module
Triple 10A Step-Down DC/DC μModule (Power Module) Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.41 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | BGA |
144 | |
Lead Shape | Ball |
EDA / CAD Models |