Reduced Price
Analog DevicesLTM4636IY-1#PBFDC to DC Converter and Switching Regulator Module
40A DC/DC μModule Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
1 | |
4.7 | |
15 | |
0.6 to 3.3 | |
40 | |
40 | |
DC/DC | |
0.03 | |
770 | |
Yes | |
0.35% | |
0.06%/V | |
92 | |
Positive | |
-40 | |
125 | |
Industrial | |
Tray | |
Adjustable | |
3.95 | |
Mounting | Surface Mount |
Package Height | 6.47 mm |
Package Width | 16 mm |
Package Length | 16 mm |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | BGA |
144 | |
Lead Shape | Ball |
EDA / CAD Models |