Analog DevicesLTM4644EY-1#PBFDC to DC Converter and Switching Regulator Module
Quad DC/DC μModule (Power Module) Regulator with Configurable 4A Output Array
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.41 mm |
Package Width | 9 mm |
Package Length | 15 mm |
PCB changed | 77 |
Standard Package Name | BGA |
Supplier Package | BGA |
77 | |
Lead Shape | Ball |
EDA / CAD Models |