Analog DevicesLTM4645EY#PBFDC to DC Converter and Switching Regulator Module
25A DC/DC Step-Down µModule Regulator
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.91 |
Package Width | 9 |
Package Length | 15 |
PCB changed | 77 |
Standard Package Name | BGA |
Supplier Package | BGA |
77 | |
Lead Shape | Ball |
EDA / CAD Models |