Analog DevicesLTM4650MPYDC to DC Converter and Switching Regulator Module
Dual 25A or Single 50A DC/DC μModule Regulator
Not Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
2 | |
4.5 | |
15 | |
0.6 to 1.8 | |
25 | |
DC/DC | |
0.035 | |
500(Typ) | |
Yes | |
0.75% | |
0.1%/V | |
Positive | |
-55 | |
125 | |
Military | |
Tray | |
Adjustable | |
3.2 | |
Mounting | Surface Mount |
Package Height | 4.41 mm |
Package Width | 16 mm |
Package Length | 16 mm |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | BGA |
144 | |
Lead Shape | Ball |