Analog DevicesLTM4656EY-1#PBFDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 6V to 36V 4A 180W 144-Pin BGA Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Up | |
Non-Isolated | |
1 | |
4.5 | |
28 | |
6 to 36 | |
4 | |
180 | |
DC/DC | |
350 to 780 | |
Yes | |
0.6% | |
0.2%/V | |
98 | |
Positive | |
-40 | |
125 | |
Extended | |
Tray | |
Adjustable | |
4.22 | |
Mounting | Surface Mount |
Package Height | 6.47 mm |
Package Width | 16 mm |
Package Length | 16 mm |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | BGA |
144 | |
Lead Shape | Ball |