Analog DevicesLTM4657IYDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.5V to 5.5V 8A 49-Pin BGA Tray
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
3.1 | |
20 | |
0.5 to 5.5 | |
8 | |
500(Typ) | |
Yes | |
1.2% | |
0.15% | |
Positive | |
-40 | |
125 | |
Tray | |
Adjustable | |
0.497 | |
Mounting | Surface Mount |
Package Height | 3.47 mm |
Package Width | 6.25 mm |
Package Length | 6.25 mm |
PCB changed | 49 |
Standard Package Name | BGA |
Supplier Package | BGA |
49 | |
Lead Shape | Ball |