Analog DevicesLTM4664EY#PBFDC to DC Converter and Switching Regulator Module
54VIN Dual 25A, Single 50A µModule Regulator with Digital Power System Management
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
2 | |
30 | |
58 | |
0.5 to 1.5 | |
25 | |
75 | |
DC/DC | |
25 | |
1000 | |
Yes | |
0.03%(Typ) | |
0.2%/V | |
88 | |
Positive | |
-40 | |
125 | |
Extended | |
Tray | |
Adjustable | |
7.26 | |
Mounting | Surface Mount |
Package Height | 7.22 mm |
Package Width | 16 mm |
Package Length | 16 mm |
PCB changed | 240 |
Standard Package Name | BGA |
Supplier Package | BGA |
240 | |
Lead Shape | Ball |