Analog DevicesLTM4686IV-1#PBFDC to DC Converter and Switching Regulator Module
Module DC-DC 2-OUT 0.5V to 3.6V 10A/10A 108-Pin LGA Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
2 | |
4.5 | |
17 | |
0.5 to 3.6 | |
10 | |
DC/DC | |
20 | |
525 | |
Yes | |
0.03%(Typ) | |
0.03%(Typ) | |
Positive | |
-40 | |
125 | |
Industrial | |
Tray | |
Adjustable | |
1.1 | |
Mounting | Surface Mount |
Package Height | 1.82 mm |
Package Width | 11.9 mm |
Package Length | 16 mm |
PCB changed | 108 |
Standard Package Name | LGA |
Supplier Package | LGA |
108 |