Analog DevicesLTM8001MPYDC to DC Converter and Switching Regulator Module
36VIN, 5A μModule Regulator with 5-Output Configurable LDO Array
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.82 mm |
Package Width | 15 mm |
Package Length | 15 mm |
PCB changed | 121 |
Standard Package Name | BGA |
Supplier Package | BGA |
121 | |
Lead Shape | Ball |
EDA / CAD Models |