Analog DevicesLTM8002IY#PBFDC to DC Converter and Switching Regulator Module
40VIN, 2.5A Silent Switcher µModule Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
3.4 | |
40 | |
0.97 to 18 | |
2.5 | |
DC/DC | |
0.003 | |
3000(Typ) | |
Yes | |
0.5%(Typ) | |
0.5%(Typ) | |
Positive | |
-40 | |
125 | |
Industrial | |
Tray | |
Adjustable | |
0.5 | |
Mounting | Surface Mount |
Package Height | 1.82 |
Package Width | 6.25 |
Package Length | 6.25 |
PCB changed | 49 |
Standard Package Name | BGA |
Supplier Package | BGA |
49 |