EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Non-Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 3.4 |
Maximum Input Voltage (V) | 40 |
Output Voltage (V) | 0.97 to 18 |
Output Current (A) | 3.5 |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 0.001 |
Switching Frequency (kHz) | 3000(Typ) |
Switching Regulator | Yes |
Load Regulation | 0.5%(Typ) |
Line Regulation | 0.5%(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tray |
Output Type | Adjustable |
Product Weight (g) | 0.5 |
Mounting | Surface Mount |
Package Height | 2.82 |
Package Width | 6.25 |
Package Length | 9 |
PCB changed | 48 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 48 |
Lead Shape | Ball |