Analog DevicesLTM8023MPYDC to DC Converter and Switching Regulator Module
2A, 36V DC/DC Step-Down μModule (Power Module) Regulator
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
3.6 | |
36 | |
0.8 to 10 | |
2 | |
DC/DC | |
0 | |
325(Typ) | |
Yes | |
0.4%(Typ) | |
0.1%(Typ) | |
Positive | |
-55 | |
125 | |
Military | |
Tray | |
Adjustable | |
0.9 | |
Mounting | Surface Mount |
Package Height | 2.82 mm |
Package Width | 9 mm |
Package Length | 11.25 mm |
PCB changed | 50 |
Standard Package Name | BGA |
Supplier Package | BGA |
50 | |
Lead Shape | Ball |
EDA / CAD Models |