Analog DevicesLTM8024EY#PBFDC to DC Converter and Switching Regulator Module
40VIN, Dual 3.5A or Single 7A Silent Switcher μModule Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Step Down | |
Non-Isolated | |
2 | |
3 | |
40 | |
0.8 to 8 | |
3.5 | |
DC/DC | |
0.005 | |
200 to 3000 | |
Yes | |
0.4%(Typ) | |
0.2%(Typ) | |
Positive | |
-40 | |
125 | |
Extended | |
Tray | |
Adjustable | |
1 | |
Mounting | Surface Mount |
Package Height | 2.82 mm |
Package Width | 9 mm |
Package Length | 11.25 mm |
PCB changed | 88 |
Standard Package Name | BGA |
Supplier Package | BGA |
88 | |
Lead Shape | Ball |