Analog DevicesLTM8026MPYDC to DC Converter and Switching Regulator Module
36VIN, 5A CVCC Step-Down μModule (Power Module) Regulator
Not Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
6 | |
36 | |
1.2 to 24 | |
5 | |
DC/DC | |
100 to 1000 | |
Yes | |
0.7%(Typ) | |
0.1%(Typ) | |
Positive | |
-55 | |
125 | |
Military | |
Tray | |
Adjustable | |
1.4 | |
Mounting | Surface Mount |
Package Height | 2.82 mm |
Package Width | 11.25 mm |
Package Length | 15 mm |
PCB changed | 81 |
Standard Package Name | BGA |
Supplier Package | BGA |
81 | |
Lead Shape | Ball |
EDA / CAD Models |