Analog DevicesLTM8028IYDC to DC Converter and Switching Regulator Module
36VIN, UltraFast, Low Output Noise 5A μModule (Power Module) Regulator
Not Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.32 mm |
Package Width | 15 mm |
Package Length | 15 mm |
PCB changed | 114 |
Standard Package Name | BGA |
Supplier Package | BGA |
114 | |
Lead Shape | Ball |
EDA / CAD Models |