Analog DevicesLTM8032EY#PBFDC to DC Converter and Switching Regulator Module
EN55022B Compliant 36V, 2A DC/DC μModule (Power Module) Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.82 mm |
Package Width | 9 mm |
Package Length | 15 mm |
PCB changed | 71 |
Standard Package Name | BGA |
Supplier Package | BGA |
71 | |
Lead Shape | Ball |
EDA / CAD Models |