Analog DevicesLTM8033IV#PBFDC to DC Converter and Switching Regulator Module
Ultralow Noise EMC 36VIN, 3A DC/DC μModule Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.42(Max) mm |
Package Width | 11.25 mm |
Package Length | 15 mm |
PCB changed | 76 |
Standard Package Name | LGA |
Supplier Package | LGA |
76 | |
Lead Shape | No Lead |
EDA / CAD Models |