EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Non-Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 3.6 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | 0.8 to 24 |
Output Current (A) | 3 |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 0 |
Switching Frequency (kHz) | 780(Typ) |
Switching Regulator | Yes |
Load Regulation | 0.4%(Typ) |
Line Regulation | 0.3%(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tray |
Output Type | Adjustable |
Product Weight (g) | 2.2 |
Mounting | Surface Mount |
Package Height | 4.32 |
Package Width | 11.25 |
Package Length | 15 |
PCB changed | 76 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 76 |
Lead Shape | Ball |