Analog DevicesLTM8046MPYDC to DC Converter and Switching Regulator Module
3.1VIN to 31VIN, 2kVAC Isolated DC/DC μModule (Power Module) Converter
Not Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.32 |
Package Width | 9 |
Package Length | 15 |
PCB changed | 51 |
Standard Package Name | BGA |
Supplier Package | BGA |
51 | |
Lead Shape | Ball |
EDA / CAD Models |