EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 3.1 |
Maximum Input Voltage (V) | 32 |
Output Voltage (V) | 2.5 to 13 |
Output Current (A) | 0.44 |
Output Power (W) | 1.5 |
Minimum Isolation Voltage | 725VDC |
Input/Output Type | DC/DC |
Switching Regulator | No |
Load Regulation | 1.5%(Typ) |
Line Regulation | 1.7%(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Output Type | Adjustable |
Product Weight (g) | 1.1 |
Mounting | Surface Mount |
Package Height | 4.32 |
Package Width | 9 |
Package Length | 11.25 |
PCB changed | 45 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 45 |
Lead Shape | Ball |