Analog DevicesLTM8052AIY#PBFDC to DC Converter and Switching Regulator Module
36VIN, 5A, 2-Quadrant CVCC Step-Down μModule Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.82 |
Package Width | 11.25 |
Package Length | 15 |
PCB changed | 81 |
Standard Package Name | BGA |
Supplier Package | BGA |
81 | |
Lead Shape | Ball |
EDA / CAD Models |