Analog DevicesLTM8052EV#PBFDC to DC Converter and Switching Regulator Module
36VIN, 5A, 2-Quadrant CVCC Step-Down µModule Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.82 mm |
Package Width | 11.25 mm |
Package Length | 15 mm |
PCB changed | 81 |
Standard Package Name | LGA |
Supplier Package | LGA |
81 | |
Lead Shape | No Lead |
EDA / CAD Models |