Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
6 | |
36 | |
1.2 to 24 | |
5 | |
DC/DC | |
0 | |
1000(Typ) | |
Yes | |
0.7%(Typ) | |
0.1%(Typ) | |
Positive | |
-55 | |
125 | |
Military | |
Tray | |
Adjustable | |
1.4 | |
Mounting | Surface Mount |
Package Height | 2.82 |
Package Width | 11.25 |
Package Length | 15 |
PCB changed | 81 |
Standard Package Name | LGA |
Supplier Package | LGA |
81 | |
Lead Shape | No Lead |
EDA / CAD Models |