Analog DevicesLTM8053EY-1#PBFDC to DC Converter and Switching Regulator Module
40VIN, 3.5A/6A Step-Down Silent Switcher μModule Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
3.4 | |
40 | |
0.97 to 15 | |
6(Min) | |
DC/DC | |
0.001 | |
3000(Typ) | |
Yes | |
0.5%(Typ) | |
0.5%(Typ) | |
Positive | |
-40 | |
125 | |
Extended | |
Tray | |
Adjustable | |
0.5 | |
Mounting | Surface Mount |
Package Height | 2.82 |
Package Width | 6.25 |
Package Length | 9 |
PCB changed | 48 |
Standard Package Name | BGA |
Supplier Package | BGA |
48 | |
Lead Shape | Ball |