Analog DevicesLTM8054EY#PBFDC to DC Converter and Switching Regulator Module
36VIN, 5.4A Buck-Boost µModule Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.82 mm |
Package Width | 11.25 mm |
Package Length | 15 mm |
PCB changed | 88 |
Standard Package Name | BGA |
Supplier Package | BGA |
88 | |
Lead Shape | Ball |
EDA / CAD Models |