Analog DevicesLTM8058EY#PBFDC to DC Converter and Switching Regulator Module
3.1VIN to 31VIN Isolated μModule (Power Module) DC/DC Converter with LDO Post Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.32 mm |
Package Width | 9 mm |
Package Length | 11.25 mm |
PCB changed | 38 |
Standard Package Name | BGA |
Supplier Package | BGA |
38 | |
Lead Shape | Ball |
EDA / CAD Models |