Analog DevicesLTM8061EV-4.2#PBFBattery Management ICs
32V, 2A μModule (Power Module) Li-Ion/Polymer Battery Charger
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 4.42(Max) |
| Package Width | 9 |
| Package Length | 15 |
| PCB changed | 77 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 77 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
