Analog DevicesLTM8065IY#PBFDC to DC Converter and Switching Regulator Module
40VIN, 2.5A Silent Switcher µModule Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.82 mm |
Package Width | 6.25 mm |
Package Length | 6.25 mm |
PCB changed | 36 |
Standard Package Name | BGA |
Supplier Package | BGA |
36 | |
Lead Shape | Ball |
EDA / CAD Models |