Analog DevicesLTM8067EY#PBFDC to DC Converter and Switching Regulator Module
2.8VIN to 40VIN Isolated μModule DC/DC Converter
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 4.32 mm |
| Package Width | 9 mm |
| Package Length | 11.25 mm |
| PCB changed | 38 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 38 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
