Analog DevicesLTM8078EY#PBFDC to DC Converter and Switching Regulator Module
Dual 1.4A, Single 2.8A Step-Down Silent Switcher μModule Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.82 mm |
Package Width | 6.25 mm |
Package Length | 6.25 mm |
PCB changed | 49 |
Standard Package Name | BGA |
Supplier Package | BGA |
49 | |
Lead Shape | Ball |
EDA / CAD Models |