Analog Devices LTM8078IY DC to DC Converter and Switching Regulator Module
Dual 1.4A, Single 2.8A Step-Down Silent Switcher μModule Regulator
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
2 | |
3 | |
40 | |
0.8 to 10 | |
1.4 | |
DC/DC | |
300 to 3000 | |
Yes | |
0.2%(Typ) | |
0.1%(Typ) | |
Positive | |
-40 | |
125 | |
Industrial | |
Tray | |
Adjustable | |
0.23 | |
Mounting | Surface Mount |
Package Height | 1.82 mm |
Package Width | 6.25 mm |
Package Length | 6.25 mm |
PCB changed | 49 |
Standard Package Name | BGA |
Supplier Package | BGA |
49 |
