Compliant with Exemption | |
5A991 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
General Purpose | |
1 | |
1 | |
1 | |
16 | |
3.135 | |
3.3 | |
3.465 | |
Analog | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.47(Max) |
Package Width | 11.25 |
Package Length | 11.25 |
PCB changed | 81 |
Standard Package Name | LGA |
Supplier Package | LGA |
81 | |
Lead Shape | No Lead |
EDA / CAD Models |