Lite-On TechnologyLTP-3784GLED Displays Segmented
Displays Panel 2DIGIT 30LED Green CC 18-Pin DIP Module
EAR99 | |
Unconfirmed | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
2 | |
Green | |
30 | |
0.54 | |
Alphanumeric | |
2300 | |
569 | |
565 | |
Common Cathode | |
25 | |
100 | |
20 | |
5 | |
2.6 | |
75 | |
-35 | |
85 | |
Mounting | Through Hole |
Package Height | 7.8 |
Package Width | 21.15 |
Package Length | 25.12 |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
18 |